P5-A53325

Heilind Number:OTTP5-A53325
Manufacturer:OTTO Controls
Manufacturer Number:P5-A53325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A53325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A53325

Detailed Description

The Vandal Resistant, Sealed, Alternate Action, Aluminum Pushbutton Switch P5A53325 is a durable and reliable component designed for demanding environments. With a sleek silver cap and black housing, it offers a high level of protection with an IP6K8S rating. The SPDT switch function, along with a 5A current rating and a voltage rating of 28VDC, ensures versatile performance. Its flush button actuator, made of aluminum, provides a responsive touch. Featuring solder termination and a contact plating of silver, this switch guarantees secure connectivity. Ideal for panel mounting, it operates efficiently in temperatures ranging from -40°C to 85°C. With a durability rating of 25,000 cycles, this product is a top choice for industrial applications.