P5-A71124

Heilind Number:OTTP5-A71124
Manufacturer:OTTO Controls
Manufacturer Number:P5-A71124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A71124
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A71124

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Aluminum Pushbutton Switch, part of the P5 series. Featuring a durable construction with a Silver cap and IP6K8S rating, this panel mount switch guarantees reliability in harsh environments. The Off-On switch function, along with a 5A current rating and SPST contact configuration, ensures efficient performance. Crafted with Brass contacts and Aluminum housing, it offers longevity with a durability rating of 25,000 cycles. With a sleek Silver case and round, curved button actuator, this switch combines style and functionality. Ideal for applications requiring a high level of protection and control, the P5A71124 is the perfect choice for demanding industrial settings.