P5-A71125

Heilind Number:OTTP5-A71125
Manufacturer:OTTO Controls
Manufacturer Number:P5-A71125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A71125
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A71125

Detailed Description

The P5-A71125 Push Button Switch is a rugged and reliable solution for demanding environments. Featuring a Vandal Resistant design with a durable Aluminum housing and Silver cap, this switch is built to withstand heavy use. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The Off-On switch function and SPST contact configuration provide simple and efficient operation. Panel mountable with solder termination, installation is straightforward. The Round Flush Button actuator, made of Aluminum, ensures smooth and comfortable activation. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch guarantees long-lasting performance even in harsh conditions. Trust the P5-A71125 for your critical control needs.