P5-A73113

Heilind Number:OTTP5-A73113
Manufacturer:OTTO Controls
Manufacturer Number:P5-A73113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A73113
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A73113

Detailed Description

Introducing the Vandal Resistant Sealed Pushbutton Switch, a durable and reliable solution for your panel mount activation needs. Featuring a sleek silver aluminum casing and a flat round silver button actuator, this switch is not only aesthetically pleasing but also built to withstand tough environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The Off-On switch function, SPST contact configuration, and 5A current rating make it suitable for various applications. With a high durability rating of 25,000 cycles, you can count on its performance for the long haul. Whether used in industrial machinery or outdoor settings, this Pushbutton Switch guarantees smooth and consistent operation. Upgrade to the P5A73113 for quality you can trust.