P5-A74223

Heilind Number:OTTP5-A74223
Manufacturer:OTTO Controls
Manufacturer Number:P5-A74223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A74223
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A74223

Detailed Description

Introducing the P5 Vandal Resistant Sealed Pushbutton Switch, a durable and reliable solution for your panel mount switch needs. With its sleek silver cap and black housing, this switch not only looks great but also performs exceptionally well in harsh environments, thanks to its IP6K8S rating. The flat round button actuator ensures easy operation, while the gold-plated brass contacts guarantee a reliable connection. Perfect for applications requiring On-On switch function, this SPDT switch has a current rating of 5A at 28VDC, making it suitable for various industrial settings. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, you can trust in the longevity and performance of this aluminum housed pushbutton switch. Upgrade to the P5 A74223 for quality and durability you can count on.