P5-D111121

Heilind Number:OTTP5-D111121
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111121
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111121

Detailed Description

Introducing the P5-D111121, a reliable and durable Alternate Action Dome Pushbutton Switch that guarantees seamless functionality. With its red cap color and sleek black case, this switch adds a touch of sophistication to any panel. Designed for non-illuminated use, it features a flush round button actuator made of thermoplastic for comfortable operation. The SPST contact configuration with silver-plated brass contacts ensures efficient power flow, while the aluminum housing offers robust protection. Ideal for panel mount applications, this switch is RoHS compliant and boasts a 25,000-cycle durability rating. With a 5A current rating, 28VDC voltage rating, and operating temperatures ranging from -40°C to 85°C, it's suitable for a wide range of environments. Upgrade your control systems with the P5-D111121 and experience reliable performance every time.