P5-D111128

Heilind Number:OTTP5-D111128
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111128
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111128

Detailed Description

The P5-D111128 is a rugged and reliable Alternate Action Dome Pushbutton Switch, designed for panel mount applications. Featuring a sleek black case with a gray flush button, this switch offers a durable aluminum housing and a thermoplastic actuator, ensuring longevity in diverse environments. With a 5A current rating, SPST contact configuration, and a maximum operating temperature of 85°C, it guarantees efficient performance. The Off-On switch function, along with silver-plated brass contacts, provides excellent conductivity. Ideal for industrial settings, its 25,000-cycle durability rating and wide temperature range (-40°C to 85°C) make it suitable for demanding operational conditions. Whether used in machinery, control panels, or automotive applications, this Push Button Switch from the P5-D series delivers uncompromising quality and functionality.