P5-D111221

Heilind Number:OTTP5-D111221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111221
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111221

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch ( P5-D111221), a high-performance panel-mounted switch designed for reliable operation in demanding environments. Featuring a red flush button actuator and a durable black aluminum housing, this switch is ideal for applications requiring a rugged and dust-tight solution. With a silver-plated brass contact and a 5A current rating, it ensures efficient conductivity. The SPST contact configuration and Off-On switch function offer simple and effective control. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 28VDC and 115VAC, it guarantees versatility. The P5-D Switch, with a lifespan of 25,000 cycles, is a dependable choice for industrial, automotive, and marine applications.