P5-D111222

Heilind Number:OTTP5-D111222
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111222
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111222

Detailed Description

The P5-D Series P5-D111222 Push Button Switch in sleek Black is a top choice for industrial applications requiring durability and reliability. With an IP6K4S rating, it ensures protection against dust and water ingress. Featuring a Flush Button actuator made of Thermoplastic, this Round-shaped switch guarantees comfortable operation. The Off-On switch function, along with a Silver-plated Brass contact material, offers efficient electrical connectivity. With a current rating of 5A, voltage ratings of 28VDC and 115VAC, and a wide operating temperature range from -40°C to 85°C, it's suitable for diverse environments. Its SPST contact configuration and Panel Mounting style make installation easy. This Dustight certified switch with Aluminum housing and a 25,000-cycle durability rating is a dependable choice for demanding applications.