P5-D111223

Heilind Number:OTTP5-D111223
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111223
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111223

Detailed Description

Introducing the P5-D111223, a high-performance push button switch designed for rugged environments. Boasting an IP6K4S rating, this switch ensures reliable operation even in harsh conditions. Featuring a sturdy aluminum housing with a sleek black finish and a durable thermoplastic actuator in striking orange, it not only offers durability but also adds a pop of color to your panel. With a current rating of 5A, this switch is perfect for high-power applications. The SPST contact configuration and Off-On switch function make it versatile for various setups. Its panel mount design and solder termination type provide easy installation. With a long lifespan of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, the P5-D111223 guarantees longevity and performance. Upgrade your control systems with this dust-tight and reliable push button switch.