P5-D111224

Heilind Number:OTTP5-D111224
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111224
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111224

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch, featuring a durable construction with an aluminum housing and thermoplastic actuator. Designed for reliable performance in harsh environments, this switch boasts an IP6K4S dust-tight rating, making it ideal for industrial applications. The yellow button with a flush actuator design offers a sleek appearance, while the SPST contact configuration ensures efficient operation. With a high current rating of 5A and a voltage rating of 28VDC or 115VAC, this switch is suitable for a wide range of power control tasks. Its silver-plated brass contacts guarantee excellent conductivity, while the Off-On switch function provides straightforward usability. Panel mount installation and solder termination make setup a breeze. Whether you need a dependable switch for machinery, equipment, or automotive systems, the P5-D111224 is the perfect choice. With a durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch delivers lasting performance even in challenging conditions. Upgrade your control setup with this high-quality pushbutton switch, part of our extensive range of reliable and innovative products.