P5-D111225

Heilind Number:OTTP5-D111225
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111225
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111225

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch, featuring a durable aluminum housing in sleek black, with a flush green button actuator. Designed for reliable performance in harsh environments, this switch boasts an IP6K4S rating for dust-tight protection. The off-on switch function, coupled with a 5A current rating, ensures efficient control. With a contact configuration of SPST and silver-plated brass contacts, it guarantees high conductivity. Ideal for panel mounting, its solder termination offers secure installation. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a voltage rating of 28VDC and 115VAC, it suits various applications. The P5-D Series combines durability, functionality, and longevity, making it a top choice in the Push Button Switches category.