P5-D111226

Heilind Number:OTTP5-D111226
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111226
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111226

Detailed Description

The P5-D111226 is a high-performance pushbutton switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and stylish. The blue flush button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K4S rating, it provides excellent protection against dust and water ingress. The SPST configuration, along with a contact material of silver-plated brass, ensures efficient and low-resistance electrical connectivity. Suitable for panel mounting, it has a current rating of 5A at 28VDC or 115VAC. Operating smoothly between -40°C and 85°C, with a durability rating of 25,000 cycles, this switch is ideal for industrial applications where reliability is paramount. Whether for machinery control, automotive systems, or aerospace equipment, the P5-D111226 guarantees long-lasting performance.