P5-D111227

Heilind Number:OTTP5-D111227
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111227
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111227
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111227

Detailed Description

The P5-D Series Alternate Action Dome Pushbutton Switch, SKU P5-D111227, is a versatile and durable component designed for demanding environments. Featuring a sleek black case with a vibrant violet cap, this switch offers a unique aesthetic appeal. With an IP6K4S rating, it ensures reliable performance even in harsh conditions. The non-illuminated button, made of thermoplastic, provides a comfortable actuation experience. Its SPST contact configuration, with silver-plated brass contacts, guarantees efficient conductivity. Ideal for panel mounting with solder termination, this switch is suitable for various applications. Boasting a 5A current rating and 25,000 cycle durability, it offers long-lasting operation. Whether in industrial machinery or consumer electronics, the P5-D111227 excels in Off-On switch functions, with a voltage rating of 28VDC and 115VAC. From its -40°C minimum to 85°C maximum operating temperature, this pushbutton switch combines performance and reliability, making it a valuable choice in the Push Button Switches category.