P5-D111228

Heilind Number:OTTP5-D111228
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111228
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111228

Detailed Description

The P5-D111228 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek black aluminum case with a gray button, this switch is not only visually appealing but also highly durable with a rating of 25,000 cycles. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for a wide range of applications. The SPST contact configuration, along with a 5A current rating and 28VDC voltage rating, guarantees efficient performance. With a temperature range from -40°C to 85°C, this switch operates flawlessly in extreme conditions. Perfect for panel mounting, its solder termination type ensures secure installation. The Off-On switch function, along with a non-illuminated button, provides clear and reliable operation. Whether used in industrial machinery, automotive systems, or aerospace technology, the P5-D111228 delivers precision control and long-lasting functionality.