P5-D111229

Heilind Number:OTTP5-D111229
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111229
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111229

Detailed Description

Introducing the P5-D Series Off-On Alternate Action Dome Pushbutton Switch with SKU P5-D111229. Designed for reliable performance in demanding environments, this switch features a durable thermoplastic button actuator in a flush round shape, perfect for panel mounting. The white cap and black aluminum housing ensure a sleek appearance while offering IP6K4S dust-tight protection. With a 5A current rating, 28VDC/115VAC voltage ratings, and SPST contact configuration, it guarantees efficient operation. Silver-plated brass contacts and a 25,000-cycle durability rating provide longevity, making it ideal for various applications. Operating between -40°C to 85°C, this switch is suitable for use in a wide range of settings. Trusted for its quality and performance, the P5-D111229 is a must-have in the push button switch category.