P5-D111312

Heilind Number:OTTP5-D111312
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111312
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111312

Detailed Description

The P5-D111312 Alternate Action Dome Pushbutton Switch is a high-quality, durable component designed for reliable performance in demanding environments. Featuring a sleek black button with a flush design and a silver aluminum case, this switch not only looks professional but also offers exceptional functionality. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for a wide range of applications. The SPST contact configuration, along with a 5A current rating, guarantees efficient power control. Operating smoothly at temperatures ranging from -40°C to 85°C, this switch is built to withstand harsh conditions. Ideal for panel mounting, it is easy to install and solder, providing a secure connection. Whether used in industrial machinery, automotive systems, or consumer electronics, the P5-D111312 is a versatile and dependable choice for any project.