P5-D111321

Heilind Number:OTTP5-D111321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111321

Detailed Description

Introducing the P5-D111321, a highly reliable Alternate Action Dome Pushbutton Switch designed for seamless panel mounting. With a sleek black case and a vibrant red button, this switch adds a pop of color to any control panel. Boasting an IP6K8S rating, it ensures exceptional protection against dust and water ingress. The durable aluminum housing and silver contact plating guarantee longevity, with a durability rating of 25,000 cycles. Operating flawlessly in temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of environments. Featuring a SPST contact configuration and a contact material of brass, it offers reliable performance with a 5A current rating at 28VDC or 115VAC. The Off-On switch function, along with a round flush button actuator, provides easy and intuitive operation. Ideal for applications where reliability is paramount, this sealed pushbutton switch, part of the P5-D series, is a must-have component for high-performance systems.