P5-D111322

Heilind Number:OTTP5-D111322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111322
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111322

Detailed Description

The P5-D111322 is a sleek and durable Alternate Action Dome Pushbutton Switch designed for high reliability in demanding environments. Featuring a black cap and case color, this panel mount switch is IP6K8S rated, ensuring protection against dust and water ingress. With a current rating of 5A and a voltage rating of 28VDC, it is suitable for a wide range of applications. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, while the silver-plated brass contacts guarantee reliable conductivity. Operating between -40°C to 85°C, this sealed switch is built to withstand extreme temperatures. With a 25,000 cycle durability rating, it ensures long-lasting performance. Perfect for use in aerospace, defense, and industrial sectors, the P5-D111322 is a dependable solution for your switching needs.