P5-D111325

Heilind Number:OTTP5-D111325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111325
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111325

Detailed Description

Introducing the P5-D111325, part of the durable and reliable P5-D series. This pushbutton switch features a green flush button, perfect for panel mounting applications. With an IP6K8S sealing rating, it offers protection against dust and water ingress, ensuring longevity in various environments. The black aluminum housing houses a SPST contact configuration with silver-plated brass contacts, guaranteeing efficient and low-resistance operation. Rated for 5A at 28VDC or 115VAC, this switch is suitable for a wide range of voltage applications. Its thermoplastic actuator and aluminum housing withstand temperatures from -40°C to 85°C, making it ideal for both indoor and outdoor use. With a 25,000-cycle durability rating, the P5-D111325 is a reliable choice for industrial and commercial settings.