P5-D111328

Heilind Number:OTTP5-D111328
Manufacturer:OTTO Controls
Manufacturer Number:P5-D111328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D111328
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D111328

Detailed Description

The P5-D111328 is a high-performance push button switch that combines durability with reliability. Featuring a sleek black case with a gray cap, this switch is designed for seamless panel mounting. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for use in harsh environments. The button, made of thermoplastic, provides a comfortable actuation experience. Its Off-On switch function and SPST contact configuration guarantee efficient operation. With a current rating of 5A and voltage ratings of 28VDC and 115VAC, this switch is suitable for a wide range of applications. The brass contact material with silver plating ensures low contact resistance and long-term performance, with a durability rating of 25,000 cycles. Operating between -40°C and 85°C, it is suitable for both indoor and outdoor use. The P5-D111328 is a must-have component for any project requiring a reliable and durable push button switch.