P5-D112126

Heilind Number:OTTP5-D112126
Manufacturer:OTTO Controls
Manufacturer Number:P5-D112126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D112126
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D112126

Detailed Description

SKU P5-D112126 is a high-quality Alternate Action Dome Pushbutton Switch from the P5-D series, designed for reliable performance in various panel mount applications. Featuring a sleek black case with a vibrant blue cap, this switch stands out visually while offering a durable aluminum housing and a thermoplastic actuator for longevity. With a current rating of 5A and a contact configuration of SPST, it ensures efficient power control. The Off-On switch function, combined with a non-illuminated design, makes it perfect for discrete operations. Utilizing silver contact plating and brass contact material, it guarantees excellent conductivity. With a 25,000 cycle durability rating and operating temperatures ranging from -40°C to 85°C, it's suitable for use in diverse environments. Whether in industrial machinery or consumer electronics, this pushbutton switch delivers precision and reliability.