P5-D112222

Heilind Number:OTTP5-D112222
Manufacturer:OTTO Controls
Manufacturer Number:P5-D112222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D112222
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D112222

Detailed Description

The P5-D112222 is a rugged and reliable push button switch designed for demanding environments. Featuring a durable black thermoplastic button with a flush actuator shape, this switch is perfect for applications where space is limited. With an IP6K4S rating, it offers excellent protection against dust and moisture ingress. The SPST contact configuration and silver-plated brass contacts ensure high conductivity and long-lasting performance. Rated for 5A at 28VDC and 115VAC, this switch is suitable for a wide range of industrial and commercial applications. Its aluminum housing and solder termination make it easy to install and secure. With a durability rating of 25,000 cycles, you can rely on the P5-D112222 for years to come. Perfect for panel mounting, this switch is ideal for use in control panels, machinery, and other equipment where reliable switching is essential.