P5-D112224

Heilind Number:OTTP5-D112224
Manufacturer:OTTO Controls
Manufacturer Number:P5-D112224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D112224
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D112224

Detailed Description

The P5-D112224 Push Button Switch is a durable and reliable component designed for industrial applications. Featuring a yellow button with black casing, this switch is easy to identify and operate. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The Off-On switch function, SPST contact configuration, and 5A current rating ensure efficient performance. Constructed with high-quality materials including brass contacts and aluminum housing, it guarantees longevity and consistent operation. The switch's panel mount design and solder termination type facilitate easy installation. With a voltage rating of 28VDC and 115VAC, it is versatile and compatible with various systems. The P5-D series is known for its superior quality and the P5-D112224 lives up to that reputation, offering a reliable solution for your switching needs.