P5-D112225

Heilind Number:OTTP5-D112225
Manufacturer:OTTO Controls
Manufacturer Number:P5-D112225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D112225
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D112225

Detailed Description

Introducing the P5-D112225, a rugged and reliable push button switch designed for demanding environments. With a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand tough conditions. Its green button features a flush design, providing a sleek and ergonomic interface. The Off-On switch function offers simple and intuitive operation. Rated for 5A at 28VDC and 115VAC, it ensures efficient power control. The SPST contact configuration guarantees reliable connectivity. With an IP6K4S rating and dusttight construction, it offers enhanced protection against environmental elements. Ideal for panel mounting with solder termination, it's perfect for industrial applications. Boasting a durability rating of 25,000 cycles, it delivers long-lasting performance. From machinery to automotive systems, this push button switch is a versatile solution for various electronic setups.