P5-D112321

Heilind Number:OTTP5-D112321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D112321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D112321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D112321

Detailed Description

The P5-D Series Red Button Pushbutton Switch ( P5-D112321) is a high-performance component designed for durability and reliability in demanding environments. Featuring an IP6K8S rating, this switch ensures protection against dust and water ingress, making it ideal for use in industrial applications. The sleek black aluminum housing not only enhances its aesthetic appeal but also provides robustness. With a current rating of 5A and a contact configuration of SPST, it offers efficient power control. The Off-On switch function, along with a maximum operating temperature of 85°C and a minimum of -40°C, guarantees seamless operation in varied conditions. Perfect for panel mounting, its flush round actuator and solder termination type facilitate easy installation. Boasting a lifespan of 25,000 cycles, this sealed switch is a dependable choice for critical systems. Whether it's in aerospace, automotive, or telecommunications, the P5-D Series is a versatile solution for your switching needs.