P5-D112322

Heilind Number:OTTP5-D112322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D112322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D112322
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D112322

Detailed Description

The P5-D112322 is a robust and reliable Alternate Action Dome Pushbutton Switch designed for demanding environments. Featuring RoHS compliance and a sealed construction with an IP6K8S rating, this switch ensures durability and protection against dust and water ingress. Its black aluminum housing and flush black button make it suitable for various industrial applications. With a current rating of 5A and voltage ratings of 28VDC and 115VAC, it offers versatile usage. The SPST configuration and Off-On switch function provide simple yet effective control. With a contact plating of silver and contact material of brass, it guarantees efficient conductivity. Ideal for panel mounting, this switch has a solder termination type and operates smoothly in temperatures ranging from -40°C to 85°C. Perfect for use in machinery, automotive, or aerospace systems, the P5-D112322 ensures high performance with a durability rating of 25,000 cycles.