P5-D112324

Heilind Number:OTTP5-D112324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D112324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D112324
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D112324

Detailed Description

The P5-D112324 Alternate Action Dome Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable yellow button with a flush actuator shape, this switch offers a seamless user experience. With an IP6K8S rating, it is dust-tight and protected against water immersion, making it ideal for industrial applications. The SPST contact configuration ensures efficient power transmission, while the silver contact plating and brass contact material guarantee long-term reliability. Boasting a 5A current rating and 28VDC voltage rating, this switch is suitable for a wide range of electronic systems. Its aluminum housing and thermoplastic actuator material combine for robust construction, with a temperature tolerance ranging from -40°C to 85°C. With a lifespan of 25,000 cycles, the P5-D112324 is a dependable choice for panel-mounted control panels, machinery, and more. Trust in its performance for seamless operation in your setup.