P5-D112329

Heilind Number:OTTP5-D112329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D112329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D112329
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D112329

Detailed Description

Introducing the P5-D112329, a high-performance pushbutton switch designed for reliable operation in demanding environments. Part of the P5-D series, this switch features a sleek black case with a white flush button actuator. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for use in industrial or outdoor applications. The Off-On switch function, with a 5A current rating, ensures efficient control. Crafted with durable materials such as aluminum housing and thermoplastic actuator, and boasting a 25,000-cycle durability rating, this switch guarantees longevity. Suitable for panel mount installation, it is perfect for various equipment and machinery. With a wide temperature range of -40°C to 85°C and voltage ratings of 28VDC and 115VAC, it offers versatility in usage. Trust in the P5-D112329 for seamless and dependable switching operations.