P5-D113224

Heilind Number:OTTP5-D113224
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113224
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D113224

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a durable thermoplastic actuator in a flush round button shape, this switch ensures precise operation. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The SPDT contact configuration with silver-plated brass contacts guarantees long-lasting conductivity. Panel mountable with solder termination, it's easy to integrate. Operating from -40°C to 85°C with a 5A current rating and 28VDC/115VAC voltage ratings, this switch is suitable for a wide range of uses. Trust in its 25,000 cycle durability and black aluminum housing for rugged performance. Upgrade your control systems with the P5-D113224, the ultimate solution in pushbutton switches.