P5-D113225

Heilind Number:OTTP5-D113225
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113225
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D113225

Detailed Description

SKU P5-D113225, part of the P5-D series, is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a Green Flush Button actuator with a durable Thermoplastic construction, this switch is ideal for panel mounting applications. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPDT contact configuration and On-On switch function provide versatility in circuit control. Operating at a maximum temperature of 85°C and a minimum of -40°C, it ensures performance in a wide range of conditions. Its 25,000-cycle durability rating guarantees long-lasting use. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch is a dependable choice for industrial and commercial settings.