P5-D113226

Heilind Number:OTTP5-D113226
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113226
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D113226

Detailed Description

The P5-D113226 Push Button Switch is a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand tough conditions. The blue flush button with a round shape offers easy actuation, while the silver-plated brass contacts ensure efficient conductivity. With an IP6K4S dust-tight rating, it provides protection against dust and water ingress. Suitable for panel mounting, it has a 5A current rating and operates at both 115VAC and 28VDC. The SPDT contact configuration and On-On switch function make it versatile for various applications. With a 25,000-cycle durability rating and wide operating temperature range from -40°C to 85°C, this switch guarantees long-lasting performance in industrial settings. Perfect for use in machinery, control panels, and other electronic systems, the P5-D113226 is a dependable choice for your switching needs.