P5-D113315

Heilind Number:OTTP5-D113315
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113315
Series:P5-D
Cap Color:Green
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D113315

Detailed Description

The P5-D113315 is a rugged and reliable push button switch designed for demanding environments. Featuring a green flush button actuator with a round shape, this switch is easy to operate. Its sealed construction, with an IP6K8S rating, ensures protection against dust and water ingress, making it ideal for use in industrial settings. The silver aluminum case not only enhances durability but also adds a sleek touch to its appearance. With a maximum operating temperature of 85°C and a minimum of -40°C, this switch can withstand extreme conditions. The SPDT contact configuration and 5A current rating offer versatility in application, while the solder termination type simplifies installation. Whether you need a dependable switch for machinery or control panels, the P5-D113315 is a top choice.