P5-D113321

Heilind Number:OTTP5-D113321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113321
Series:P5-D
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D113321

Detailed Description

The P5-D113321 is a high-performance Alternate Action Dome Pushbutton Switch designed for critical applications. With a sleek black aluminum case and a vibrant red flush button, this switch not only offers durability with a 25,000 cycle rating but also ensures reliable operation in harsh environments with an IP6K8S sealing. Featuring a SPDT contact configuration with silver-plated brass contacts, it guarantees efficient conductivity. The switch is suitable for both AC and DC applications, with voltage ratings of 115 VAC and 28 VDC respectively. Its panel mount design and solder termination make installation easy, while the wide operating temperature range of -40°C to 85°C allows for versatile use. Perfect for industrial, automotive, and aerospace sectors, the P5-D113321 is a powerhouse of performance and reliability.