P5-D113322

Heilind Number:OTTP5-D113322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113322
Series:P5-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D113322

Detailed Description

Introducing the P5-D113322, a rugged and reliable Alternate Action Dome Pushbutton Switch perfect for demanding applications. With a sleek black cap and housing, this panel-mount switch features a flush round button actuator made of durable thermoplastic. Its sealed construction with an IP6K8S rating ensures protection against dust and water ingress. The SPDT contact configuration, with silver-plated brass contacts, guarantees excellent conductivity. Operating at 115 VAC or 28 VDC, this switch offers a current rating of 5A and has a high durability of 25,000 cycles. Whether used in industrial machinery or automotive controls, the P5-D series delivers precision and performance in every push.