P5-D113324

Heilind Number:OTTP5-D113324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113324
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D113324

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch, SKU P5-D113324. Featuring a durable construction with a black aluminum case and a yellow button actuator, this panel mount switch is designed for reliability in harsh environments, boasting an IP6K8S sealing rating. The SPDT contact configuration, with silver-plated brass contacts, ensures efficient power transfer with a 5A current rating. Operating seamlessly between -40°C and 85°C, it offers versatility in temperature extremes. With a voltage rating of 115VAC and 28VDC, it suits various applications. The round flush button actuator, made of thermoplastic, provides tactile feedback, while the On-On switch function guarantees precise control. Ideal for industrial and automotive use, this sealed pushbutton switch delivers 25,000 cycles of dependable performance.