P5-D113325

Heilind Number:OTTP5-D113325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113325
Series:P5-D
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D113325

Detailed Description

Introducing the P5-D113325, a high-performance Push Button Switch from the P5-D series. With a sleek design featuring a Green flush button and durable Black casing, this switch is engineered for reliability in demanding environments. Boasting an IP6K8S rating, it ensures protection against water and dust ingress, making it ideal for a wide range of applications. The SPDT contact configuration and brass contact material guarantee efficient electrical connectivity, while the silver contact plating enhances conductivity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for various power requirements. Its sealed construction and solder termination type ensure secure installation, while the aluminum housing and thermoplastic actuator material provide durability. The On-On switch function and 25,000 cycle durability rating make it a dependable choice for long-term use. Whether used in industrial machinery or consumer electronics, the P5-D113325 delivers consistent performance even in extreme temperatures ranging from -40°C to 85°C. Upgrade your control systems with this Alternate Action Dome Pushbutton Switch, a reliable component in the world of hi-rel switching.