P5-D113328

Heilind Number:OTTP5-D113328
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113328
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D113328

Detailed Description

The P5-D113328 is a rugged and reliable Alternate Action Dome Pushbutton Switch, perfect for industrial applications. Featuring a durable aluminum housing and a sealed design, this switch is IP6K8S rated, ensuring protection against dust and water ingress. The gray button with a flush actuator type offers a sleek appearance, while the round shape and panel mount installation make it easy to integrate into control panels or machinery. With a current rating of 5A, and contact plating in silver, this switch guarantees efficient and long-lasting performance. Operating in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, it is built to withstand harsh environments. The SPDT contact configuration allows for versatile use, while the voltage ratings of 115VAC and 28VDC cater to different power systems. Whether for automotive, aerospace, or industrial equipment, the P5-D113328 is the ideal choice for reliable and responsive switching.