P5-D113329

Heilind Number:OTTP5-D113329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D113329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D113329
Series:P5-D
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D113329

Detailed Description

The P5-D113329 is a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a sleek black aluminum case with a white flush button, this switch is not only visually appealing but also durable. With an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for use in industrial settings. The actuator, made of thermoplastic, ensures comfortable and precise operation. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPDT, this switch is suitable for a variety of applications. Its contact plating of silver and contact material of brass guarantee excellent conductivity. The P5-D113329 offers a long lifespan, with a durability rating of 25,000 cycles. Whether for panel mounting or solder termination, this switch delivers reliable performance in temperatures ranging from -40°C to 85°C. Perfect for control panels, machinery, and more, this Alternate Action Dome Pushbutton Switch is a versatile and essential component in any electrical system.