P5-D114224

Heilind Number:OTTP5-D114224
Manufacturer:OTTO Controls
Manufacturer Number:P5-D114224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D114224
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:On-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D114224

Detailed Description

Introducing the P5-D Series Alternate Action Dome Pushbutton Switch with SKU P5-D114224. This high-performance switch features a durable construction with a black aluminum case and yellow flush button actuator, perfect for panel mounting applications. Rated for 5A current, it offers reliable operation with a SPDT contact configuration and silver-plated brass contacts. With an IP6K4S dust-tight rating, it ensures protection in harsh environments. The thermoplastic actuator and solder termination make it easy to install. Operating between -40°C to 85°C, and compatible with 115VAC and 28VDC, this switch guarantees versatility and longevity with a 25,000 cycle durability rating. Ideal for industrial and commercial use, it's a dependable choice for control panels, machinery, and more. Upgrade your system with the P5-D114224 for efficient and secure switching functionality.