P5-D114311

Heilind Number:OTTP5-D114311
Manufacturer:OTTO Controls
Manufacturer Number:P5-D114311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D114311
Series:P5-D
Cap Color:Red
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D114311

Detailed Description

Introducing the P5-D114311, part of the P5-D series, this Push Button Switch is a reliable solution for various applications. Featuring a Red button with a sleek Silver case, its non-illuminated design is perfect for environments where visual cues are not necessary. The Button (Flush) actuator, made of durable Thermoplastic, ensures a comfortable tactile experience. With a current rating of 5A and a contact configuration of SPDT, it offers versatility in circuit control. Panel mountable and sealed for protection, this switch is suitable for industrial use. Its high durability rating of 25,000 cycles guarantees long-term performance. Operating between -40°C to 85°C, it can withstand harsh conditions. Whether in aerospace, automotive, or telecommunications, the P5-D114311 is a dependable choice for critical switching needs.