P5-D114321

Heilind Number:OTTP5-D114321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D114321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D114321
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D114321

Detailed Description

P5-D114321 is a high-performance pushbutton switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is not only rugged but also visually appealing. The red button, made of thermoplastic material, offers a comfortable and efficient actuation experience. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPDT contact configuration and On-On switch function provide versatility in circuit control. Rated for 5A at 115VAC and 28VDC, it offers efficient power handling. The solder termination type simplifies installation. With a long lifespan of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, this sealed pushbutton switch guarantees lasting performance even in harsh conditions. Perfect for use in aerospace, transportation, and industrial equipment, it is a reliable choice for your switching needs.