P5-D114323

Heilind Number:OTTP5-D114323
Manufacturer:OTTO Controls
Manufacturer Number:P5-D114323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D114323
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.48 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D114323

Detailed Description

Introducing the P5-D114323, a high-performance sealed push button switch designed for durability and reliability in demanding environments. With an IP6K8S rating and rugged aluminum housing, this switch ensures protection against dust, water, and harsh conditions. The orange flush button, made of thermoplastic, offers easy actuation with a round shape and a 0.48-inch length. Featuring a SPDT contact configuration with silver-plated brass contacts, it guarantees efficient signal transmission. The switch is suitable for panel mounting with solder termination, ideal for industrial applications. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is versatile and reliable. The P5-D114323 is perfect for use in transportation, marine, and industrial equipment where dependable performance is essential.