P5-D114325

Heilind Number:OTTP5-D114325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D114325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D114325
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D114325

Detailed Description

Introducing the P5-D114325, a rugged and reliable Push Button Switch designed for demanding environments. Part of the P5-D series, this switch features a durable Aluminum housing with a sleek Black finish. The Green Flush Button with a Round actuator shape not only enhances aesthetics but also ensures easy operation. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for outdoor and industrial applications. The switch offers a high current rating of 5A with a contact configuration of SPDT, providing versatility in usage. Its sealed construction, along with a contact material of Brass and Silver plating, ensures long-term reliability even in harsh conditions. Ideal for panel mounting, it boasts a solder termination type, further enhancing its robustness. The P5-D114325 is a powerhouse, with a voltage rating of 115VAC for AC and 28VDC for DC, suitable for a wide range of power applications. With a maximum operating temperature of 85°C and a minimum of -40°C, it performs flawlessly in extreme climates. This Alternate Action Dome Pushbutton Switch guarantees a lifespan of 25,000 cycles, offering durability and longevity. Whether in automotive, aerospace, or industrial settings, this switch is the perfect choice for high-performance and reliable switching needs.