P5-D114329

Heilind Number:OTTP5-D114329
Manufacturer:OTTO Controls
Manufacturer Number:P5-D114329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D114329
Series:P5-D
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D114329

Detailed Description

Introducing the P5-D114329, a high-performance push button switch designed for seamless operation in demanding environments. Part of the P5-D series, this switch features a white flush button actuator with a durable round shape, making it easy to operate. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The black aluminum housing ensures robustness, while the silver-plated brass contacts guarantee efficient conductivity. Ideal for panel mounting, it has a current rating of 5A and can handle voltages up to 115VAC/28VDC. The SPDT contact configuration and On-On switch function provide versatility in application. Boasting a 25,000-cycle durability rating and an operating temperature range from -40°C to 85°C, this sealed push button switch is a dependable choice for various industrial and commercial settings.