P5-D115324

Heilind Number:OTTP5-D115324
Manufacturer:OTTO Controls
Manufacturer Number:P5-D115324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D115324
Series:P5-D
Cap Color:Yellow
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D115324

Detailed Description

Introducing our P5-D115324 Push Button Switch, a reliable and durable component perfect for a variety of applications. With a sleek black case and vibrant yellow cap, this switch not only stands out visually but also boasts an IP3 rating, ensuring resistance against dust and water ingress. The button's flush design and round actuator shape provide a comfortable user experience, while the Off-On switch function is ideal for straightforward operation. Made with high-quality materials such as brass contacts and aluminum housing, this sealed switch guarantees longevity, with a durability rating of 25,000 cycles. Suitable for both AC and DC circuits, with voltage ratings of 115V and 28V respectively, it offers versatility in use. Whether it's for industrial machinery or electronic equipment, the P5-D115324 is a dependable choice for any project.