P5-D115325

Heilind Number:OTTP5-D115325
Manufacturer:OTTO Controls
Manufacturer Number:P5-D115325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D115325
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D115325

Detailed Description

Meet the P5-D115325, a rugged yet sleek push button switch designed for demanding applications. Featuring a durable aluminum housing in black with a striking green flush button, this switch is not only visually appealing but also IP rated for Symbol 3 dust and water resistance, ensuring reliable performance even in harsh environments. The round, non-illuminated actuator is made of thermoplastic for enhanced durability, with a contact plating of silver and contact material of brass, guaranteeing efficient conductivity. With an Off-On switch function and SPST contact configuration, it offers precise control. Ideal for panel mounting with solder termination, this switch has a high current rating of 5A for both AC and DC voltages. With a wide operating temperature range from -40°C to 85°C and a remarkable durability rating of 25,000 cycles, the P5-D115325 is a dependable choice for various industrial and commercial applications. Elevate your control systems with this high-quality, sealed push button switch from the P5-D series.