P5-D116221

Heilind Number:OTTP5-D116221
Manufacturer:OTTO Controls
Manufacturer Number:P5-D116221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D116221
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:Off-On
Type:Dustight
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D116221

Detailed Description

P5-D116221, the Alternate Action Dome Pushbutton Switch. This durable and reliable panel mount switch, part of the P5-D series, features a Red flush button actuator with a round shape, making it easy to operate. With an Off-On switch function and SPST contact configuration, it ensures efficient performance in various electronic applications. The aluminum housing and thermoplastic actuator material guarantee durability, with a high IP2 rating for dust protection. Featuring a 5A current rating and operating at voltages up to 115VAC and 28VDC, it meets industry standards for safety and reliability. Suitable for a wide range of environments, from -40°C to 85°C, and boasting a 25,000 cycle durability rating, this pushbutton switch is a dependable choice for industrial and commercial use. With solder termination and silver contact plating, it offers secure connectivity for long-term use. Ideal for control panels, machinery, and electronic devices, the P5-D116221 is a versatile and essential component in any electrical system.