P5-D116321

Heilind Number:OTTP5-D116321
Manufacturer:OTTO Controls
Manufacturer Number:P5-D116321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D116321
Series:P5-D
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-D116321

Detailed Description

Introducing the P5-D116321, a high-performance push button switch from the P5-D series. Featuring a sleek design with a red button and black casing, this switch is perfect for panel mounting applications. With a durable construction and sealed housing, it ensures reliability in various environments. The Off-On switch function, along with a 5A current rating, makes it suitable for a wide range of uses. Its SPST contact configuration and silver-plated brass contacts guarantee efficient operation. Rated for both AC and DC voltages, with an IP3 ingress protection, it offers versatility and safety. Whether in industrial machinery or consumer electronics, the P5-D116321 is a dependable choice for tactile control needs.