P5-D116322

Heilind Number:OTTP5-D116322
Manufacturer:OTTO Controls
Manufacturer Number:P5-D116322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Alternate Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-D116322
Series:P5-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-D116322

Detailed Description

Introducing the P5-D116322, a high-performance push button switch that combines durability and reliability for seamless operation in various applications. Featuring a sleek black design with a flush button actuator, this switch is not only visually appealing but also offers a comfortable user experience. With an IP rating of Symbol 3, it ensures protection against dust and water ingress, making it suitable for use in demanding environments. The SPST contact configuration, along with a 5A current rating, guarantees efficient power control. Constructed with a thermoplastic actuator and aluminum housing, it withstands tough conditions with ease. Rated for 25,000 cycles of operation and designed for panel mount installation, this switch is a versatile and long-lasting solution for your needs. Whether in industrial machinery, automotive systems, or consumer electronics, the P5-D116322 delivers consistent performance. Upgrade your control setup with this reliable and efficient push button switch.